Reference Only

NOJC476M010RWJ

Niobium Oxide Capacitors 10V 47uF 20%.

Manufacturer:

Mfr Part:
NOJC476M010RWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance47 uF
Voltage Rating DC10 VDC
ESR400 mOhms
Package / Case2312 (6032 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current9.4 uA
Ripple Current574 mA
Case Code - in2312
Case Code - mm6032
Height2.8 mm
Length6 mm
Termination StyleSMD/SMT
Width3.2 mm
SeriesNOJ
PackagingReel
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.468$234.00
$0.428$428.00
$0.404$1,010.00
$0.396$1,980.00
$0.393$9,825.00
Need more?