Reference Only

NOJC227M006SWJ

Niobium Oxide Capacitors 6.3V 220uF 20% 2312.

Manufacturer:

Mfr Part:
NOJC227M006SWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance220 uF
Voltage Rating DC6.3 VDC
ESR400 mOhms
Package / Case2312 (6032 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current26.4 uA
SeriesNOJ
PackagingReel
Case Code - in2312
Case Code - mm6032
Height2.6 mm
Length6 mm
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameOxicap
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.713$2,139.00
$0.674$4,044.00
$0.648$5,832.00
Need more?