Reference Only

NOJB226M010SWJ

Niobium Oxide Capacitors 10V 22uF 20%.

Manufacturer:

Mfr Part:
NOJB226M010SWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance22 uF
Voltage Rating DC10 VDC
ESR1.8 Ohms
Package / Case1210 (3528 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current4.4 uA
Ripple Current382 mA
Case Code - in1210
Case Code - mm3528
Height2.1 mm
Length3.5 mm
Termination StyleSMD/SMT
Width2.8 mm
SeriesNOJ
PackagingReel
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.173$1,384.00
Need more?