Reference Only

NOJA476M001RWJ

Niobium Oxide Capacitors 1.8V 47uF 20% 20% To l..

Manufacturer:

Mfr Part:
NOJA476M001RWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance47 uF
Voltage Rating DC1.8 VDC
ESR1.6 Ohms
Package / Case1206 (3216 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current1.7 uA
Ripple Current237 mA
SeriesNOJ
PackagingReel
Case Code - in1206
Case Code - mm3216
Height1.8 mm
Length3.2 mm
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.406$812.00
$0.382$1,528.00
$0.355$3,550.00
$0.344$8,256.00
Need more?