Reference Only
NOJA475M010SWJ
Niobium Oxide Capacitors 10V 4.7uF 20% 1206.
Datasheet
NOJA475M010SWJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Niobium Oxide Capacitors | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 10 VDC | |
| ESR | 3.1 Ohms | |
| Package / Case | 1206 (3216 metric) | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Leakage Current | 1 uA | |
| Series | NOJ | |
| Packaging | Reel | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Height | 1.6 mm | |
| Length | 3.2 mm | |
| Product Type | Niobium Oxide Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tradename | Oxicap | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.405 | $3,240.00 | |
| $0.393 | $9,432.00 |
Need more?