Reference Only

NOJA475M010RWJV

Niobium Oxide Capacitors 10V 4.7uF 20% 1206.

Manufacturer:

Mfr Part:
NOJA475M010RWJV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance4.7 uF
Voltage Rating DC10 VDC
ESR3.1 Ohms
Package / Case1206 (3216 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current1 uA
Case Code - in1206
Case Code - mm3216
Height1.6 mm
Length3.2 mm
Termination StyleSMD/SMT
Width1.6 mm
SeriesNOJ
PackagingReel
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.509$1,018.00
$0.494$11,856.00
Need more?