Reference Only

NLJP226M004R4000

Obsolete
Niobium Oxide Capacitors 4V 22uF 20% ESR=4000mOhm

Manufacturer:

Mfr Part:
NLJP226M004R4000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance22 uF
Voltage Rating DC4 VDC
ESR4 Ohms
Package / Case0805 (2012 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current8.8 uA
Ripple Current54 mA
Case Code - in0805
Case Code - mm2012
Height1.5 mm
Length2.05 mm
Termination StyleSMD/SMT
Width1.35 mm
SeriesNLJ
PackagingReel
Lead Spacing0.85 mm
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxiCap
TypeNiobium Oxide Capacitors High CV Consumer Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?