Reference Only

MR061E474MAA

Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.47 uF Z5U 20 % 5.08 mm.

Manufacturer:

Mfr Part:
MR061E474MAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesMR
Termination StyleRadial
Capacitance0.47 uF
Voltage Rating DC100 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing5.08 mm
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length7.36 mm
Width7.36 mm
Height2.28 mm
PackagingBulk
Lead Diameter0.635 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameCeralam
TypeRadial Leads/Ceralam

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$7.69$7,690.00
Need more?