Reference Only

MGUG060100L4TP

ESD Protection Diodes / TVS Diodes 7.1VAC 10VDC 0.1J 12 0pF 23 V 42V.

Manufacturer:

Mfr Part:
MGUG060100L4TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryESD Protection Diodes / TVS Diodes
Number of Channels4 Channel
Working Voltage10 V
Termination StyleSMD/SMT
Clamping Voltage42 V
Package / Case0612 (1632 metric)
Cd - Diode Capacitance225 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMGUG
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.634$6,340.00
Need more?