Reference Only

MG064S09A200TP

Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V.

Manufacturer:

Mfr Part:
MG064S09A200TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesMG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0612 (1632 metric)
Voltage Rating AC6.4 VAC
Voltage Rating DC9 VDC
Varistor Voltage12.7 V
Clamping Voltage22 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance550 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating30 A
Height1.22 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameMultiGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.77$7,700.00
Need more?