Reference Only

MG052S05A150RP

Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V.

Manufacturer:

Mfr Part:
MG052S05A150RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesMG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0508 (1220 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.6 VDC
Varistor Voltage8.5 V
Clamping Voltage18 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance825 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating30 A
Height1.02 mm
Length1.25 mm
Product TypeVaristors
SubcategoryVaristors
TradenameMultiGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.93$3,720.00
Need more?