Reference Only

MG042L18V500RP

Varistors 14VAC 18VDC 0.02J 40 pF 28V 50V.

Manufacturer:

Mfr Part:
MG042L18V500RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesMG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0405 (1013 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage28 V
Clamping Voltage50 V
Max Surge Current15 A
Surge Energy Rating20 mJ
Capacitance40 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating15 A
Height0.66 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TradenameMultiGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.304$1,216.00
Need more?