Reference Only

MD025E474MAB

Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF Z5U 2 0 % 0.325 mm.

Manufacturer:

Mfr Part:
MD025E474MAB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesMD02
Termination StyleRadial
Capacitance0.47 uF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing0.325 in
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length6.6 mm
Width2.49 mm
Height4.11 mm
PackagingTube
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDIPGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.75$1,950.00
$9.47$5,682.00
$9.11$9,110.00
Need more?