Reference Only

MC2016F125.000L3GKSH

New Product
Standard Clock Oscillators 125MHz 2016 LVDS 3.3V AEC-Q200.

Manufacturer:

Mfr Part:
MC2016F125.000L3GKSH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Package / Case0806 (2016 metric)
Frequency125 MHz
Frequency Stability50 PPM / C
Supply Voltage - Min3.135 V
Supply Voltage - Max3.465 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2 mm (0.079 in)
Width1.6 mm (0.063 in)
Height1.2 mm (0.047 in)
SeriesMC2016F
PackagingReel
Current Rating46 mA
Duty Cycle - Max50 %
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.89$7,780.00
Need more?