Reference Only

MAV0040WP

Varistors 52VAC 70VDC 0.02J 6pF 120V 225V.

Manufacturer:

Mfr Part:
MAV0040WP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesMAV
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating AC52 VAC
Voltage Rating DC70 VDC
Varistor Voltage120 V
Clamping Voltage225 V
Max Surge Current1 A
Surge Energy Rating20 mJ
Capacitance6 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
Width0.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.141$1,410.00
Need more?