Reference Only

LT12010T0050JBK

High Frequency/RF Resistors 50 Ohm 30W 5% 0Hz - 4GHz.

Manufacturer:

Mfr Part:
LT12010T0050JBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesLT1
Resistance50 Ohms
Power Rating30 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Frequency4 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTray
ApplicationHigh Frequency
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD Leaded

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.87$139.32
$3.04$328.32
$2.71$682.92
$2.50$6,300.00
$2.32$11,609.28
Need more?