Reference Only
LR12010T0100GBK
High Frequency/RF Resistors .
Datasheet
LR12010T0100GBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | LR1 | |
| Resistance | 100 Ohms | |
| Power Rating | 30 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 5.08 mm | |
| Width | 2.54 mm | |
| Height | 1.016 mm | |
| Packaging | Tray | |
| Application | High Frequency | |
| Case Code - in | 2010 | |
| Case Code - mm | 5025 | |
| Package / Case | 2010 (5025 metric) | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Termination Style | SMD Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.50 | $306.00 | |
| $7.35 | $793.80 | |
| $6.75 | $1,701.00 | |
| $6.62 | $3,336.48 | |
| $6.50 | $6,552.00 |
Need more?