Reference Only
LR12010T0010J 30W,
High Frequency/RF Resistors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Series | LR1 | |
| Application | High Frequency | |
| Case Code - in | 2010 | |
| Height | 0.04 in | |
| Length | 0.2 in | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Power Rating | 30 W | |
| Product Type | High Frequency/RF Resistors | |
| Resistance | 10 Ohms | |
| Subcategory | Resistors | |
| Temperature Coefficient | 150 PPM / C | |
| Tolerance | 5 % | |
| Width | 0.1 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?