Reference Only

LR12010T0010GBK

High Frequency/RF Resistors

Manufacturer:

Mfr Part:
LR12010T0010GBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesLR1
Resistance10 Ohms
Power Rating30 W
Tolerance2 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length0.2 in
Width0.1 in
Height0.04 in
PackagingWaffle
ApplicationHigh Frequency
Case Code - in2010
Mounting StyleSMD/SMT
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?