LP1206A6000ANTR KYOCERA AVX

LP1206A6000ANTR

Signal Conditioning LOW PASS FILTER.

Manufacturer:

Mfr Part:
LP1206A6000ANTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency6 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLP
PackagingReel
Mounting StyleBoard Mount
SubcategoryFilters
TypeLow Pass
Part # AliasesLP1206A6000ANTR\500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.57$3,785.00
$7.46$7,460.00
Need more?