LP1206A0512ANTR KYOCERA AVX

LP1206A0512ANTR

Signal Conditioning

Manufacturer:

Mfr Part:
LP1206A0512ANTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency512 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLP
Mounting StyleBoard Mount
SubcategoryFilters
TypeLow Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?