Reference Only

LP0CA0550A700

Signal Conditioning 550MHz 3416 SMT Low Pass Filter.

Manufacturer:

Mfr Part:
LP0CA0550A700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency550 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case3416 (8740 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesMLO LP
PackagingWaffle
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TradenameMLO
TypeLow Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?