Reference Only

LP0BA0960A700

Signal Conditioning 960MHz 3116 SMT Low Pass Filter.

Manufacturer:

Mfr Part:
LP0BA0960A700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency960 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case3116 (7840 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesMLO LP
PackagingWaffle
MountingBoard Mount
SubcategoryFilters
TradenameMLO
TypeLow Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 1,008 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.34$15,462.72
Need more?