Reference Only

LP0805H2900ASTR

Signal Conditioning 2900MHz 0805 Low Pas s Filter.

Manufacturer:

Mfr Part:
LP0805H2900ASTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency1.7 GHz to 2.9 GHz
Bandwidth1200 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesLP
PackagingReel
Insertion Loss- 0.95 dB
MountingBoard Mount
SubcategoryFilters
TypeLow Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?