Reference Only

LP0805A1907ASTR

Signal Conditioning 1907Mhz 50 Ohm 8W LO W PASS FILTER.

Manufacturer:

Mfr Part:
LP0805A1907ASTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency1.907 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLP
PackagingReel
Insertion Loss0.3 dB
MountingBoard Mount
SubcategoryFilters
TypeLow Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.94$2,820.00
Need more?