Reference Only

LP0805A1747AWTR

Signal Conditioning 1747MHz 0805 SIZE.

Manufacturer:

Mfr Part:
LP0805A1747AWTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency1.747 GHz
Bandwidth75 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLP
PackagingReel
Insertion Loss0.3 dB
MountingBoard Mount
SubcategoryFilters
TypeLow Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8517700000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.97$2,910.00
Need more?