Reference Only

LP0805A1119ASTR

Signal Conditioning LOW PASS FILTER SMD 1119MHz HARMONIC.

Manufacturer:

Mfr Part:
LP0805A1119ASTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency1.119 GHz
Bandwidth36 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLP
PackagingReel
Insertion Loss0.3 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeLow Pass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$3,120.00
Need more?