Reference Only

LMXS131JM220FTAS

Power Inductors - SMD 22uH 20%.

Manufacturer:

Mfr Part:
LMXS131JM220FTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case12.5 mm x 7.5 mm x 12.5 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance32 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height7.5 mm
SeriesLMXS-F
PackagingReel
ApplicationMagnetic
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.23$1,722.00
$1.18$2,478.00
$1.15$5,635.00
Need more?