Reference Only
LMXS101DN220LTAS
Power Inductors - SMD 22uH 30%.
Datasheet
LMXS101DN220LTAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 10.3 mm x 3.8 mm x 10.5 mm | |
| Shielding | Shielded | |
| Inductance | 22 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 2.9 A | |
| Maximum DC Resistance | 73 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 10.5 mm | |
| Width | 10.3 mm | |
| Height | 3.8 mm | |
| Core Material | Ferrite | |
| Series | LMXS-L | |
| Packaging | Reel | |
| Application | Magnetic | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $1,500.00 | |
| $0.736 | $3,680.00 |
Need more?