Reference Only

LMXS1010N100LTAS

Power Inductors - SMD 10uH 30%.

Manufacturer:

Mfr Part:
LMXS1010N100LTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case10.1 mm x 4.5 mm x 10.1 mm
ShieldingShielded
Inductance10 uH
Tolerance30 %
Maximum DC Current2.5 A
Maximum DC Resistance44 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.1 mm
Width10.1 mm
Height4.5 mm
SeriesLMXS-L
PackagingReel
ApplicationMagnetic
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$1,776.00
$1.08$2,592.00
$1.05$5,040.00
Need more?