Reference Only

LMXS0704M680DTAS

Power Inductors - SMD 68uH 20%.

Manufacturer:

Mfr Part:
LMXS0704M680DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case6.6 mm x 4.45 mm
ShieldingShielded
Inductance68 uH
Tolerance20 %
Maximum DC Current400 mA
Maximum DC Resistance290 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum40
Self Resonant Frequency15 MHz
TerminationStandard
Length6.6 mm
Width4.45 mm
Height2.92 mm
SeriesLMXS-D
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.07$4,280.00
Need more?