Reference Only

LMXN2216M2R2BTAS

Power Inductors - SMD 2.2uH 20%

Manufacturer:

Mfr Part:
LMXN2216M2R2BTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case22.35 mm x 16.26 mm
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current20 A
Maximum DC Resistance6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length22.35 mm
Width16.26 mm
Height8 mm
Core MaterialCeramic
SeriesLMXN-B
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?