Reference Only

LMXN1915M102CTAS

Power Inductors - SMD 1000uH 20%.

Manufacturer:

Mfr Part:
LMXN1915M102CTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case15.24 mm x 7.11 mm x 18.54 mm
ShieldingUnshielded
Inductance1 mH
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance1.8 Ohms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length18.54 mm
Width15.24 mm
Height7.11 mm
Core MaterialCeramic
SeriesLMXN-C
PackagingReel
ApplicationCommercial
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.15$1,075.00
$2.08$2,080.00
$2.04$5,100.00
Need more?