Reference Only
LMXN0605M470DTAS
Power Inductors - SMD 47uH 20%.
Datasheet
LMXN0605M470DTAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 5.2 mm x 4.5 mm x 5.8 mm | |
| Shielding | Unshielded | |
| Inductance | 47 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 720 mA | |
| Maximum DC Resistance | 370 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 5.8 mm | |
| Width | 5.2 mm | |
| Height | 4.5 mm | |
| Core Material | Ceramic | |
| Series | LMXN-D | |
| Packaging | Reel | |
| Application | Magnetic | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.541 | $1,082.00 | |
| $0.526 | $2,630.00 |
Need more?