Reference Only

LMLP13B3MR10DTAS

Power Inductors - SMD .1uH DCR= 0.5mOhm 20% 13B3.

Manufacturer:

Mfr Part:
LMLP13B3MR10DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case12.8 mm x 6.5 mm x 13.5 mm
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current60 A
Maximum DC Resistance500 uOhms
Saturation Current120 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.5 mm
Width12.8 mm
Height6.5 mm
SeriesLMLPD
PackagingReel
ApplicationHigh Current
Inductance - nH100 nH
Inductance - pH100000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.21$968.00
$1.18$2,832.00
$1.16$5,568.00
Need more?