Reference Only

LMLP1313M4R7DTAS

Power Inductors - SMD 4.7uH DCR= 15mOhm 20% 1313.

Manufacturer:

Mfr Part:
LMLP1313M4R7DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case12.8 mm x 5 mm x 13.5 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance15 mOhms
Saturation Current27 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.5 mm
Width12.8 mm
Height5 mm
SeriesLMLPD
PackagingReel
ApplicationHigh Current
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.81$810.00
Need more?