Reference Only

LMLP1011M1R5DTAS

Power Inductors - SMD 1.5uH DCR= 4.2mOhm 20% 1011

Manufacturer:

Mfr Part:
LMLP1011M1R5DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case10.0 mm x 11.15 mm x 4.0 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current16 A
Maximum DC Resistance4.2 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length11.15 mm
Width10 mm
Height4 mm
SeriesLMLPD
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?