Reference Only

LMLP0808M150CTAS

Power Inductors - SMD 15uH DCR= 0.05ohm 20% 0808.

Manufacturer:

Mfr Part:
LMLP0808M150CTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case8 mm x 4.2 mm x 8 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current2.4 A
Maximum DC Resistance50 mOhms
Saturation Current2.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length8 mm
Width8 mm
Height4.2 mm
SeriesLMLPC
PackagingReel
ApplicationMagnetic
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.307$614.00
$0.297$1,485.00
Need more?