Reference Only

LMLP07C7M8R2DTAS

Power Inductors - SMD 8.2uH DCR= 63mOhm 20% 07C7

Manufacturer:

Mfr Part:
LMLP07C7M8R2DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case6.6 mm x 7.3 mm x 4.8 mm
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance63 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length7.3 mm
Width6.6 mm
Height4.8 mm
SeriesLMLPD
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?