Reference Only

LMLP07B7M220DTAS

Power Inductors - SMD 22uH DCR= 215mOhm 20% 07B7

Manufacturer:

Mfr Part:
LMLP07B7M220DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case6.6 mm x 7.3 mm x 2.2 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current1.8 A
Maximum DC Resistance215 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length7.3 mm
Width6.6 mm
Height2.2 mm
SeriesLMLPD
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?