Reference Only

LMLP07A7M6R8DTAS

Power Inductors - SMD 6.8uH DCR= 60mOhm 20% 07A7.

Manufacturer:

Mfr Part:
LMLP07A7M6R8DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case6.6 mm x 3 mm x 7.3 mm
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current4.5 A
Maximum DC Resistance60 mOhms
Saturation Current6.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width6.6 mm
Height3 mm
SeriesLMLPD
PackagingReel
ApplicationHigh Current
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.224$448.00
$0.214$1,070.00
Need more?