Reference Only

LMLP07A7M1R5DTAS

Power Inductors - SMD 1.5uH DCR= 15mOhm 20% 07A7.

Manufacturer:

Mfr Part:
LMLP07A7M1R5DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6.6 mm x 3 mm x 7.3 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current9 A
Maximum DC Resistance15 mOhms
Saturation Current16 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width6.6 mm
Height3 mm
Core MaterialIron Powder
SeriesLMLPD
PackagingReel
ApplicationHigh Current
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.234$468.00
$0.226$1,130.00
Need more?