Reference Only

LMLP06D6M220CTAS

Power Inductors - SMD 22uH DCR= 0.115ohm 20% 06D6.

Manufacturer:

Mfr Part:
LMLP06D6M220CTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case6 mm x 4.5 mm x 6 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance115 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6 mm
Width6 mm
Height4.5 mm
SeriesLMLPC
PackagingReel
ApplicationMagnetic
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.192$576.00
Need more?