Reference Only

LMLP05A6MR24DTAS

Power Inductors - SMD .24uH DCR= 7mOhm 20% 05A6

Manufacturer:

Mfr Part:
LMLP05A6MR24DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case5.2 mm x 5.7 mm x 1.8 mm
ShieldingShielded
Inductance240 nH
Tolerance20 %
Maximum DC Current13 A
Maximum DC Resistance7 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length5.7 mm
Width5.2 mm
Height1.8 mm
SeriesLMLPD
PackagingReel
ApplicationPower
Inductance - nH240 nH
Inductance - pH240000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?