Reference Only

LMLP0506MR68DTAS

Power Inductors - SMD .68uH DCR= 12mOhm 20% 0506.

Manufacturer:

Mfr Part:
LMLP0506MR68DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case5.2 mm x 3 mm x 5.4 mm
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current8.5 A
Maximum DC Resistance12 mOhms
Saturation Current14 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.4 mm
Width5.2 mm
Height3 mm
SeriesLMLPD
PackagingReel
ApplicationHigh Current
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.261$1,044.00
Need more?