Reference Only

LMLP0506MR20DTAS

Power Inductors - SMD .20uH DCR= 3.9mOhm 20% 0506

Manufacturer:

Mfr Part:
LMLP0506MR20DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case5.2 mm x 3 mm x 5.4 mm
ShieldingShielded
Inductance200 nH
Tolerance20 %
Maximum DC Current18 A
Maximum DC Resistance3.9 mOhms
Saturation Current14.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.4 mm
Width5.2 mm
Height3 mm
SeriesLMLPD
PackagingReel
ApplicationHigh Current
Inductance - nH200 nH
Inductance - pH200000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?