Reference Only

LMLP04B4M221CTAS

Power Inductors - SMD 220uH DCR= 4ohm 20% 04B4.

Manufacturer:

Mfr Part:
LMLP04B4M221CTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case4 mm x 1.8 mm x 4 mm
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current170 mA
Maximum DC Resistance4 Ohms
Saturation Current270 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
SeriesLMLPC
PackagingReel
ApplicationMagnetic
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$858.00
$0.135$1,215.00
Need more?