Reference Only

LMLP0405MR47DTAS

Power Inductors - SMD .47uH DCR= 14mOhm 20% 0405.

Manufacturer:

Mfr Part:
LMLP0405MR47DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case4 mm x 1.8 mm x 4.45 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current7 A
Maximum DC Resistance14 mOhms
Saturation Current9.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length4.45 mm
Width4 mm
Height1.8 mm
SeriesLMLPD
PackagingReel
ApplicationHigh Current
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.183$732.00
Need more?