Reference Only

LMLP0405MR15DTAS

Power Inductors - SMD .15uH DCR= 6.6mOhm 20% 0405

Manufacturer:

Mfr Part:
LMLP0405MR15DTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case4 mm x 1.8 mm x 4.45 mm
ShieldingShielded
Inductance150 nH
Tolerance20 %
Maximum DC Current9 A
Maximum DC Resistance6.6 mOhms
Saturation Current13 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length4.45 mm
Width4 mm
Height1.8 mm
SeriesLMLPD
PackagingReel
ApplicationHigh Current
Inductance - nH150 nH
Inductance - pH150000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?