Reference Only

LMLP0404N6R8CTAS

Power Inductors - SMD 6.8uH DCR= 0.3ohm 30% 0404

Manufacturer:

Mfr Part:
LMLP0404N6R8CTAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPower Inductors - SMD
Package / Case4 mm x 1 mm x 4 mm
ShieldingShielded
Inductance6.8 uH
Tolerance30 %
Maximum DC Current620 mA
Maximum DC Resistance300 mOhms
Saturation Current740 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height1 mm
SeriesLMLPC
PackagingReel
ApplicationMagnetic
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?